Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kycon STX-3120-5B

Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port

$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon STX-3120-5B.

IHS

Datasheet1 page13 years ago

Toby Electronics

Mouser

Inventory History

3 month trend:
-15.56%

CAD Models

Download Kycon STX-3120-5B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-07-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity215298-5
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity535541-3
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Bottom Entry Thru-Hole KK Tray
Molex 2.54mmpitch5pSingle row female Bus bar, KK 254series, right angle, Through hole mounting
KK 254 PC Board Connector Top Entry with Cat Ear Terminal 2.54um Tin 5 Circuits without Hooks
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, SS Series

Descriptions

Descriptions of Kycon STX-3120-5B provided by its distributors.

Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Audio Connectors 3.5mm PCB STEREO BLK 5P PLASTIC W/SWITCH
Stereo Jack, 3.5Mm, 5Pos, Pbt Gf, Pcb; |Kycon STX-3120-5B
3.5mm AUDIO JACK 5POS STEREO PCB MNT
STX-3120 Series 3.5mm Audio Jack All Plastic PCB Mount
CONN JACK STEREO 3.5MM PCB R/A
3 Pole(s), Female, Solder Terminal, Locking, Jack
STEREO JACK, 3.5MM, 5POS, PBT GF, PCB; No. of Contacts: 5Contacts; Gender: Jack; Pin Diameter: -; Connector Mounting: PCB Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: PBT (Polybutylene Terephthalate),

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • STX3120-5B