Kycon KUSBX-SMT-AS1N-B

USB-A Plug Connector, 30V AC, 1-4 Pos, Horizontal Mount, SMD, TH
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBX-SMT-AS1N-B.

IHS

Datasheet1 page8 years ago

Toby Electronics

Sager Electronics

Mouser

Inventory History

3 month trend:
-61.57%

CAD Models

Download Kycon KUSBX-SMT-AS1N-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.746
$ 0.713
Stock
3,185
34,397
Authorized Distributors
5
5
Connector Type
Receptacle, USB
Receptacle, USB
Gender
Female
Female
Number of Ports
1
1
Number of Contacts
4
4
Termination
SMD/SMT
SMD/SMT
Orientation
Right Angle
Right Angle
Current Rating
1 A
1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
USB-A Plug, 30V AC, 1-4 Pos, Horizontal Mount, TH
USB-A Connector, USB 2.0, 4-Pin Plug, Through Hole Mount
USB Connectors A TYPE SMT RECPT BLACK
Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Kycon KUSBX-SMT-AS1N-B provided by its distributors.

USB-A Plug Connector, 30V AC, 1-4 Pos, Horizontal Mount, SMD, TH
USB Connector, Female, Right Angle, Surface Mount Terminal
USB Connectors A TYPE SMT RECPT BLACK
CONN RCPT USB2.0 TYPEA 4P SMD RA

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)