What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer SR732BTTDR680F

Res Thick Film 1206 0.68 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SR732BTTDR680F.

IHS

Datasheet3 pages3 years ago

KOA Speer SCT

Inventory History

3 month trend:
+47.54%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-12-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupPT1206FR-7W0R68L
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.68ohm, 0.583V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Yageo GroupPT1206FR-070R68L
250mW Thick Film Resistors ±75ppm/℃ ±1% 680mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-8RQFR68V
Res Thick Film 1206 0.68 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-070R68L
Res Thick Film 1206 0.68 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-B2BFR62V
Res Thick Film 0612 0.62 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.665ohm, 0.5767V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of KOA Speer SR732BTTDR680F provided by its distributors.

Res Thick Film 1206 0.68 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.68ohm, 0.5831V, 1% +/-Tol, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR SR73 0.126Lx0.063W 3.20mmx1.60mm 0.333W 1/3W 680mOhm ±100ppm/C
Thick Film Current Sense Resistor, 1206, RoHS
KOA Speer SCT
RESISTOR, 0R68 1% 1206 0.25W; Power Rating:0.33W; Resistance:0.68ohm; Resistance Tolerance:± 1%; Series:SR73; Operating Temperature Range:-55°C to +150°C; Resistor Element Type:Thick Film; Voltage, Rating:1.81V; Temperature Coefficient:± 100ppm/°C; Case Style:1206; External Length / Height:3.2mm; Temperature Coeff. -:100ppm/°C; Tempperature Coeff. +:100ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating, DC:1.81V; External Depth:0.6mm; Max Operating Temperature:150°C; Min Temperature Operating:-55°C; Width, External:1.6mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR732BTTDR680F.