What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL0805R1000FEA18

Res Metal Strip 0805 100m Ohm 1% 1/4W ¦75ppm/¦C SMD Punched Paper T/R
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R1000FEA18.

IHS

Datasheet5 pages2 years ago

Upverter

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+22.40%

CAD Models

Download Vishay WSL0805R1000FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 1.304
Stock
659,038
6,660
Authorized Distributors
6
4
Resistance
100 mΩ
100 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRL73H2BR10FTD
Res Current Sense Thick Film 1206 0.1 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJS6SFR10V
SMD Chip Resistor, 0.1 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
TE Connectivity2176053-8
0805 0.1 ohm, .25 W, 1 %, 300 ppm Surface Mount Low Ohmic Resistor, Thick Film
Res Thick Film 0805 0.1 Ohm 1% 0.25W(1/4W) 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 100m Ohm 1% 1/4W ±250ppm/°C Molded SMD Paper T/R
Res Thick Film 0805 0.1 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay WSL0805R1000FEA18 provided by its distributors.

Res Metal Strip 0805 100m Ohm 1% 1/4W ¦75ppm/¦C SMD Punched Paper T/R
Fixed Resistor, Metal Strip, 0.25W, 0.1ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
250mW ±75ppm/℃ ±1% 100mΩ 0805 Chip Resistor - Surface Mount ROHS
WSL-HP Series 0805 0.1 Ohm ±1% 0.25 W ±75 ppm/°C Power Metal Strip Resistor
SMD Resistor 0805 0,25W 1% R100 Taped
SMD Resistor 0805 0.1Ω ±1% 1/4W ±75ppm/℃
RESISTOR;METAL STRIP;RES 0.1 OHMS;PWR-RTG 0.25 W;TOL 1%;SMT;0805
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.1ohms 1%
METAL STRIP RESISTOR, 0.1OHM, 1%, 0805;; METAL STRIP RESISTOR, 0.1OHM, 1%, 0805; Resistance: 0.1ohm; Product Range: WSL High Power Series; Resistor Case / Package; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL0805R1000FEA18.