Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer SR732ATTER100F

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.1ohm, 0.2237V, 1% +/-Tol, Surface Mount, 0805
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SR732ATTER100F.

IHS

Datasheet3 pages3 years ago

KOA Speer SCT

Mouser

Inventory History

3 month trend:
-23.16%

Alternate Parts

Price @ 1000
$ 0.128
$ 0.142
Stock
4,574
1,571,598
Authorized Distributors
3
6
Resistance
100 mΩ
100 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRL73H2BR10FTD
Res Current Sense Thick Film 1206 0.1 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Res Thick Film 0805 0.1 Ohm 1% 0.25W(1/4W) 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 0.1 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
PanasonicERJS6SFR10V
SMD Chip Resistor, 0.1 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
TE Connectivity2176053-8
0805 0.1 ohm, .25 W, 1 %, 300 ppm Surface Mount Low Ohmic Resistor, Thick Film
Res Thick Film 0805 100m Ohm 1% 1/4W ±250ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of KOA Speer SR732ATTER100F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.1ohm, 0.2237V, 1% +/-Tol, Surface Mount, 0805
0805 1/8WATT Lo-ohm Thick Film Current Sense Resistors 0.1ohms 1% 100 PPM
Thick Film Current Sense Resistor, 0805, RoHS
KOA Speer SCT
100mΩ ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*500μm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR