What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H2BTTD5104F

Res Thick Film 1206 5.1M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2BTTD5104F.

IHS

Datasheet2 pages2 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73H2BTTD5104F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.011
Stock
15,468
15,826
Authorized Distributors
5
6
Resistance
5.1 MΩ
5.1 MΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 1206 5.1M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 4.7M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ475V
Res Thick Film 1206 4.7M Ohm 5% 0.25W(1/4W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Res Thick Film 1206 5.6M Ohm 5% 0.25W(1/4W) ±200ppm/C Molded SMD Automotive Paper T/R
CRCW FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 4.7MOhm 0.25W 1/4W
Res Thick Film 1206 5.6M Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R

Descriptions

Descriptions of KOA Speer RK73H2BTTD5104F provided by its distributors.

Res Thick Film 1206 5.1M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Surface Mount Thick Film Resistor, RK73H Series, 5.1 Mohm, 250 mW, - 1%, 200 V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1e+06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RK73H 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 5.1MOhm ±200ppm/C
RES, 5M1, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 5.1Mohm; Product Range: RK73H Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tol

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR