What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1JTTD2704F

Res Thick Film 0603 2.7M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JTTD2704F.

IHS

Datasheet2 pages2 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
-0.42%

CAD Models

Download KOA Speer RK73H1JTTD2704F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.007
Stock
76,184
303,657
Authorized Distributors
6
6
Resistance
2.7 MΩ
2.7 MΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0603FR-072M7L
Res Thick Film 0603 2.7M Ohm 1% 0.1W(1/10W) ¡À100ppm/¡ãC Pad SMD T/R
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 2.7MΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-072M7L
Res Thick Film 0603 2.7M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-072M43L
Res Thick Film 0603 2.43M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 2.8M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 2.61M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer RK73H1JTTD2704F provided by its distributors.

Res Thick Film 0603 2.7M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
KOA SPEER ELECTRONICS RK73H1JTTD2704F SMD Chip Resistor, Thick Film, 2.7 Mohm, 50 V, 0603 [1608 Metric], 100 mW,1%, RK73H Series
0603 (1608Metric) FIXED RESISTOR RK73H 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 2.7MOhm ±200ppm/C
Res, 2M7, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD2704F
SMD Resistor 0603 2.7MΩ ±1% 1/10W ±200ppm/℃
RES, 2M7, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.7Mohm; Product Range: RK73H Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Toler

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR