What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0603FR-072M7L

Res Thick Film 0603 2.7M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-072M7L.

IHS

Datasheet12 pages2 years ago

Upverter

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-36.10%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
$ 0.007
Stock
108,171
47,406,671
47,406,671
Authorized Distributors
6
6
6
Resistance
2.7 MΩ
2.7 MΩ
2.7 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0603FR-072M7L
Res Thick Film 0603 2.7M Ohm 1% 0.1W(1/10W) ¡À100ppm/¡ãC Pad SMD T/R
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 2.7MΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-072M43L
Res Thick Film 0603 2.43M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603FR-072M49L
Res Thick Film 0603 2.49M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 2.49M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 2.8M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0603FR-072M7L provided by its distributors.

Res Thick Film 0603 2.7M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 2700000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 2.7MOhm 0.1W 1/10W
Res, 2M7, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-072M7L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR-072M7L.
  • AC0603FR072M7L