What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0603FR-072M7L

Res Thick Film 0603 2.7M Ohm 1% 0.1W(1/10W) ¡À100ppm/¡ãC Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-072M7L.

Newark

Datasheet11 pages2 years ago
Datasheet8 pages17 years ago

Upverter

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-3.71%

CAD Models

Download Yageo Group RC0603FR-072M7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.009
$ 0.009
Stock
47,421,574
265,401
265,401
Authorized Distributors
6
6
6
Resistance
2.7 MΩ
2.7 MΩ
2.7 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0603 2.49M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0603FR-072M7L provided by its distributors.

Res Thick Film 0603 2.7M Ohm 1% 0.1W(1/10W) ¡À100ppm/¡ãC Pad SMD T/R
General Purpose Chip Resistor Thick Film 0603 2.7MOhm 1% Paper T/R
Avnet Japan
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 2.7MOhm 0.1W 1/10W
RES 2.7M OHM 1% 1/10W 0603 / 2.7 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
RC Series 0603 0.1 W 2.7 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
YAGEO (PHYCOMP) RC0603FR-072M7L SMD Chip Resistor, Thick Film, 2.7 Mohm, 50 V, 0603 [1608 Metric], 100 mW,1%, RC Series
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 2.7 MOhms 100mW 0603 1%
RESISTOR, RC22H 0603 2M7; Product Range:YAGEO (PHYCOMP) - RC Series Thick Film Chip Resistor; Resistance:2.7Mohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick ;RoHS Compliant: Yes
RESISTOR, RC22H 0603 2M7; Resistance:2.7Mohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.45mm; External Length / Height:1.6mm; External Width:0.8mm; Full Power Rating Temperature:70°C; Lead Spacing:0.3mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Reel Quantity:5000; Series:RC22H; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR072M7L