What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1HTTC3570F

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 357ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
$ 0.048
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC3570F.

IHS

Datasheet2 pages4 years ago

Upverter

CAD Models

Download KOA Speer RK73H1HTTC3570F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.007
Stock
1
169,500
Authorized Distributors
1
6
Resistance
357 Ω
357 Ω
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-1GEF3570C
Res Thick Film 0201 357 Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF3570C
Res Thick Film 0201 357 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201FR-07357RL
Res Thick Film 0201 357 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF3300C
SMD Chip Resistor, 330 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Yageo GroupRC0201FR-07330RL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 330Ω 0201 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0201F332R
Surface Mount Thick Film Resistor, Crg Series, 332 Ohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric]

Descriptions

Descriptions of KOA Speer RK73H1HTTC3570F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 357ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES 357 OHM 1% 1/20W 0201
FC 0201 PPM200 1% 357R
357 OHM 1% 200PPM

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR