What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CRG0201F332R

Surface Mount Thick Film Resistor, Crg Series, 332 Ohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric]
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0201F332R.

Master Electronics

Datasheet8 pages7 years ago

TE Connectivity

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity CRG0201F332R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
0
215,484
215,484
Authorized Distributors
1
6
6
Resistance
332 Ω
332 Ω
332 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-1GEF3320C
Res Thick Film 0201 332 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF3320C
Res Thick Film 0201 332 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Res Thick Film 0201 332 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 332 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEF3300C
SMD Chip Resistor, 330 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Yageo GroupRC0201FR-07330RL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 330Ω 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CRG0201F332R provided by its distributors.

Surface Mount Thick Film Resistor, Crg Series, 332 Ohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric]
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 332ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
THICK FILM SURFACE MNT FIXED RESISTOR 0201 CASE 332OHM +/-1% +/-200PPM/DEGC
RES, 332R, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 332ohm; Product Range: -; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty