Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2HTTE205J

Res Thick Film 2010 2M Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE205J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
-6.27%

CAD Models

Download KOA Speer RK73B2HTTE205J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.036
Stock
22,496
3,651,484
Authorized Distributors
2
6
Resistance
2 MΩ
2 MΩ
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-12ZYJ205U
Res Thick Film 2010 2M Ohm 5% 0.75W -400ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12ZYJ225U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 2200000ohm, 200V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ185U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1800000ohm, 200V, 5% +/-Tol, Surface Mount, 2010
RK73H 2010 2010 (5025Metric) Chip Resistor ±1% ±200ppm/C 2MOhms 0.75W 3/4W
Yageo GroupRC2010JK-072ML
Res Thick Film 2010 2M Ohm 5% 0.75W(3/4W) ±100ppm/C Molded SMD Embossed T/R
Yageo GroupRC2010JK-072M2L
Res Thick Film 2010 2.2M Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B2HTTE205J provided by its distributors.

Res Thick Film 2010 2M Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR RK73B 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 2MOhm ±200ppm/C
Thick Film Resistors - SMD 2M OHM 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR