Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2HTTE151J

Res Thick Film 2010 150 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R

$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE151J.

IHS

Datasheet2 pages2 years ago

element14 APAC

Garrett

Inventory History

3 month trend:
+67.74%

CAD Models

Download KOA Speer RK73B2HTTE151J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.085
$ 0.085
Stock
212,586
182,858
182,858
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-12ZYJ151U
Res Thick Film 2010 150 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 150ohm, 400V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ161U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 160ohm, 200V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 1020 150 Ohm 5% 2W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupRC2010JK-07150RL
Res Thick Film 2010 150 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of KOA Speer RK73B2HTTE151J provided by its distributors.

Res Thick Film 2010 150 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
750mW Thick Film Resistors 200V ±200ppm/℃ ±5% 150Ω 2010 Chip Resistor - Surface Mount ROHS
RES 150 OHM 5% 3/4W 2010 / 150 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR RK73B 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 150Ohm ±200ppm/C
RESISTOR, 2010, 150 OHM, 5%; Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:750mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:4000; Series:RK73B

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2HTTE 151J
  • RK73B2HTTE-151J