What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW2010150RJNEF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 150ohm, 400V, 5% +/-Tol, Surface Mount, 2010
$ 0.05
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW2010150RJNEF.

IHS

Datasheet10 pages3 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-70.58%

CAD Models

Download Vishay CRCW2010150RJNEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.087
Stock
46,206
6,610
Authorized Distributors
6
3
Resistance
150 Ω
150 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-12ZYJ151U
Res Thick Film 2010 150 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 150 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ161U
Resistor, thick film, SMD 2010 (5025), 160 Ω, 0.75 W, ±5 %, ERJ12ZYJ161U
Res Thick Film 1020 150 Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupRC2010JK-07150RL
Res Thick Film 2010 150 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Surface Mount Thick Film Chip Resistor 2010 Case 150 Ohms 5% Tolerance 200 PPM

Descriptions

Descriptions of Vishay CRCW2010150RJNEF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 150ohm, 400V, 5% +/-Tol, Surface Mount, 2010
CRCW FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 150Ohm 0.75W 3/4W
THICK FILM RESISTOR, 150 OHM, 750mW, 5%
RESISTOR;THICK FILM;150 OHMS;0.75 W;5%;SMT;2010;TCR 73 PPM/DEGC;CUT TAPE
RESISTOR, THICK FILM, 150 OHM, 500mW, 5%; Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:750mW; Resistor Case / Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW2010150RJNEF.