Yageo Group RC0805JR-0762RL

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 62Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-0762RL.

IHS

Datasheet11 pages2 years ago

Future Electronics

Newark

TME

element14 APAC

Inventory History

3 month trend:
+25.12%

CAD Models

Download Yageo Group RC0805JR-0762RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.01
Stock
1,785,764
1,053,980
Authorized Distributors
6
6
Resistance
62 Ω
62 Ω
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupAC0805JR-0762RL
Res Thick Film 0805 62 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0805JR-0768RL
Res Thick Film 0805 68 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 62 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ620V
ERJ Series 0805 62 Ohm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0805 62 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Anti-Sulfured Thick Film 0805 68 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Yageo Group RC0805JR-0762RL provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 62Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 62 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Thick Film Resistors – SMD; YAGEO; RC0805JR-0762RL; 62 Ohm; 0805; 5 %; Thick Film
RC Series 0805 0.125 W 62 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
RES 62 OHM 5% 1/8W 0805 / 62 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 62Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 62 Ohms 125 mW 0805 5%
RES, 62R, 0.125W, 150V, THICK FILM, 0805;
RES, 62R, 0.125W, 150V, THICK FILM, 0805; Resistance:62ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150VRoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR-07 62RL
  • RC0805JR-0762RL.