Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG0805F33R

Res Thick Film 0805 33 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0805F33R.

IHS

Datasheet8 pages3 years ago
Datasheet3 pages17 years ago

Farnell

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.14%

CAD Models

Download TE Connectivity CRG0805F33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.012
Stock
364,273
97,462
Authorized Distributors
6
6
Resistance
33 Ω
33 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0805FR-0733RL
Res Thick Film 0805 33 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 33 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-0733RL
Res Thick Film 0805 33 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-1033RL
Res Thick Film 0805 33 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 33 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 35.7 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0805F33R
Res Thick Film 0805 33 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Yageo GroupRE0805FRE0733RL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF33R0V
Res Thick Film 0805 33 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity CRG0805F33R provided by its distributors.

Res Thick Film 0805 33 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
CRG Neohm FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 33Ohm 0.125W 1/8W
Res, 33R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRG0805F33R.
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, RES 33 OHMS, PWR-RTG 0.125 W, TOL 1%, SMT, 0805
Thick Film Resistors - SMD CRG0805 1% 33R
Thick Film Resistor CRG 0805 33R 1%
33Ω ±1% 125mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
33 Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .125 W, Neohm CRG
CRG0805 1% 33R Resistance Value: 33 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 33 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F33R | Internal Number: 1623198-1 | Alias Number: CRG0805F33RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623198-1
  • CRG0805 F 33R
  • CRG0805F33R.
  • CRG0805F33R..