Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B1HTTC104J

Res Thick Film 0201 100K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

$ 0.011
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1HTTC104J.

IHS

Datasheet2 pages2 years ago
Datasheet2 pages5 years ago

Farnell

Garrett

Inventory History

3 month trend:
+61.09%

CAD Models

Download KOA Speer RK73B1HTTC104J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.007
$ 0.007
Stock
1,450,278
1,690,074
1,690,074
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-1GNJ104C
Res Thick Film 0201 100K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1GEJ104C
SMD Chip Resistor, 50 mW, 0201 100 k Ohm, ± 5% Thick Film, General Purpose
Yageo GroupRC0201JR-07100KL
Res Thick Film 0201 100K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±5% ±200ppm/C 100kOhm 0.05W 1/20W
PanasonicERJ-1GEJ114C
Res Thick Film 0201 110K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±5% ±200ppm/C 110kOhm 0.05W 1/20W

Descriptions

Descriptions of KOA Speer RK73B1HTTC104J provided by its distributors.

Res Thick Film 0201 100K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 100kΩ 0201 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) 0201 RK73B 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 100kOhms ±200ppm/C
Res, 100K, 5%, 0.05W, 0201 Rohs Compliant: Yes |Koa RK73B1HTTC104J
100KΩ ±5% 50mW ±200ppm/℃ 0201 SMD mount 600μm*300μm*260μm

Images

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR