What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer MF1/4DCT52R1541F

Fixed Resistor, Metal Film, 0.25W, 1540ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/4DCT52R1541F.

IHS

Datasheet2 pages2 years ago

Farnell

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.044
Stock
11,313
4,131
Authorized Distributors
4
1
Resistance
1.54 kΩ
1.54 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Metal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE ConnectivityLR1F1K6
Fixed Resistor, Thin Film, 0.6W, 1600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K5
Fixed Resistor, Metal Film, 0.6W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F1K5
Fixed Resistor, Thin Film, 0.6W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 1.5K, 0.25W, Carbon Film, Axial Rohs Compliant: Yes |Koa CF1/4CT52R152J
Res, 1K6, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R162J
TE Connectivity / AMP2-1623927-8
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer MF1/4DCT52R1541F provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1540ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 1K54, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Koa MF1/4DCT52R1541F
Res Metal Film 1.54K Ohm 1% 0.25W(1/4W) ±100ppm/C AXL Automotive T/R
1.54K¦¸ ¡À1% 250mW ¡À100ppm/¡æ 6.3mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF1/4D C T52R 1541 F