What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CF1/4CT52R121J

Res, 120R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R121J
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R121J.

IHS

Datasheet2 pages3 years ago

Newark

KOA Speer SCT

Arrow Electronics

Mouser

Inventory History

3 month trend:
+38.25%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.035
Stock
330,950
161,266
Authorized Distributors
6
5
Resistance
120 Ω
120 Ω
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupCFR-25JT-52-120R
Res Carbon Film 120 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Fixed Resistor, Carbon Film, 0.5W, 120ohm, 400V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J120R
RES 120 OHM 5% 1/4W AXIAL / 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Yageo GroupMFR-25FTE52-120R
Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F120R
RESISTORS METAL FILM RES 120 OHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
Yageo GroupMF0207FTE52-120R
Fixed Resistor, Metal Film, 0.6W, 120ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4CT52R121J provided by its distributors.

Res, 120R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R121J
Res Carbon Film 120 Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 120ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 120 ohm 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1-4CT52R121J
  • CF1/4 C T52R 121 J