What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CF1/4C121J

Res Carbon Film 120 Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL Bulk
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C121J.

IHS

Datasheet2 pages3 years ago

element14 APAC

Garrett

Mouser

Inventory History

3 month trend:
-1.24%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.039
Stock
161,266
330,950
Authorized Distributors
5
6
Resistance
120 Ω
120 Ω
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res, 120R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R121J
Res, 130R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R131J
Fixed Resistor, Carbon Film, 0.5W, 120ohm, 400V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J120R
RES 120 OHM 5% 1/4W AXIAL / 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
TE ConnectivityCFR16J120R
RES 120 OHM 5% 1/4W AXIAL / 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film

Descriptions

Descriptions of KOA Speer CF1/4C121J provided by its distributors.

Res Carbon Film 120 Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL Bulk
Fixed Resistor, Carbon Film, 0.25W, 120ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 120ohms 5%
Resistor, 120R, 5%, 250MW, AXIAL, CARBON FILM; Resistance:120ohm; Product Range:-; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C 121 J