What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CF1/4CT26A103J

Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 300V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT26A103J.

IHS

Datasheet2 pages3 years ago

Farnell

KOA Speer SCT

Inventory History

3 month trend:
-0.40%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.036
$ 0.036
Stock
45,191
107,215
107,215
Authorized Distributors
3
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
-
-
Case/Package
-
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupCFR-25JR-52-10K
Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Res Carbon Film 9.1K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
KOA SpeerCF1/4C113J
Fixed Resistor, Carbon Film, 0.25W, 11000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Yageo GroupCFR25SJT-52-10K
Res, 10K, 5%, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Yageo CFR25SJT-52-10K
Res Carbon Film 11K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
TE Connectivity1623927-4
Through Hole Carbon Film Resistor, Cfr Series, 10 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded

Descriptions

Descriptions of KOA Speer CF1/4CT26A103J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Res, 10K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes
1/4Watt Metal Film Resistors 1/4W 10K 5%T26A
10K¦¸ ¡À5% 250mW -450ppm/¡æ~350ppm/¡æ 6.1mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR