TE Connectivity ROX2SJ820K

Fixed Resistor, Metal Oxide Film, 2W, 820000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ820K.

Master Electronics

Datasheet7 pages7 years ago

Newark

TE Connectivity

Farnell

Sager Electronics

Inventory History

3 month trend:
+5.72%

CAD Models

Download TE Connectivity ROX2SJ820K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityROX1SJ820K
Fixed Resistor, Metal Oxide Film, 1W, 820000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879353-6
Fixed Resistor, Metal Film, 2W, 820000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879351-0
Fixed Resistor, Metal Film, 1W, 820000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT820K
Res Carbon Film 820K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT820K
Res Carbon Film 820K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JA820K
Res Carbon Film 820K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
Fixed Resistor, Metal Film, 1W, 820000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879351-0
Fixed Resistor, Metal Film, 1W, 820000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879355-6
Fixed Resistor, Metal Film, 3W, 820000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 750000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879353-5
Fixed Resistor, Metal Film, 2W, 750000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX2SJ820K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 820000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
ROX2S SERIES AXIAL METAL FILM RESISTOR 820KOHMS +/-5% 2W +/-300PPM/DEGC
Res, 280K, 5%, 2W, Axial, Metal Oxide; |Te Connectivity Neohm ROX2SJ820K
Res Metal Oxide Film 820K Ohm 5% 2W -700ppm/C Conformal Coated AXL Ammo
RES, 280K, 5%, 2W, AXIAL, METAL OXIDE; Resistance: 280kohm; Product Range: -; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide; Temper
2W SM M/OX 5% 820K Resistance Value: 820K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 820K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ820K | Internal Number: 8-1625890-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1625890-0