What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CF1/4C331J

Res Carbon Film 330 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL Bulk
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C331J.

IHS

Datasheet2 pages3 years ago

Arrow Electronics

Garrett

Mouser

Inventory History

3 month trend:
-42.67%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.038
Stock
26,230
167,891
Authorized Distributors
5
4
Resistance
330 Ω
330 Ω
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res, 330R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R331J
Res, 360R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R361J
Res Carbon Film 360 Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR25J330R
CFR25Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 330Ohm 0.333W 1/3W

Descriptions

Descriptions of KOA Speer CF1/4C331J provided by its distributors.

Res Carbon Film 330 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL Bulk
Fixed Resistor, Carbon Film, 0.25W, 330ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 330ohms 5%
RESISTOR, CARBON FILM, 0.25W, 5%, 330; Resistance:330ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:300V; Series:CF; Temperature Coefficient:+350, -400ppm/°C; Resistor Element Material:Carbon Composition; No. of Pins:2

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C 331 J
  • CF14C331J