What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CF1/4CT52R361J

Res, 360R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R361J
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R361J.

IHS

Datasheet2 pages3 years ago

element14 APAC

KOA Speer SCT

Arrow Electronics

Mouser

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.034
Stock
215,076
3,356
Authorized Distributors
5
1
Resistance
360 Ω
360 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Carbon Film 360 Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
Res, 390R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R391J

Descriptions

Descriptions of KOA Speer CF1/4CT52R361J provided by its distributors.

Res, 360R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R361J
Res Carbon Film 360 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 360ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 360 ohm 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C T52R 361 J