What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CF1/4C102J

Res Carbon Film 1K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL Bulk
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C102J.

IHS

Datasheet2 pages3 years ago

Arrow Electronics

Garrett

Mouser

Inventory History

3 month trend:
+26.43%

CAD Models

Download KOA Speer CF1/4C102J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.039
Stock
101,877
1,438,623
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KOA SpeerCFS1/4C102J
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Res Carbon Film 1K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
400mW Thin Film Resistor ±50ppm/℃ ±1% 1kΩ 0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 1kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
KOA SpeerMFS1/4CC1001F
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4C102J provided by its distributors.

Res Carbon Film 1K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL Bulk
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1Kohms 5%
RESISTOR, CARBON FILM, 0.25W, 5%, 1K; Resistance:1kohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:300V; Series:CF; Temperature Coefficient:+350, -400ppm/°C; Resistor Element Material:Carbon Composition; No. of Pins:2

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C 102 J
  • CF14C102J