What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer MFS1/4CC1001F

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MFS1/4CC1001F.

IHS

Datasheet2 pages2 years ago

element14 APAC

Inventory History

3 month trend:
-25.76%

CAD Models

Download KOA Speer MFS1/4CC1001F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

400mW Thin Film Resistor ±50ppm/℃ ±1% 1kΩ 0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 1kΩ MELF-0204 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer MFS1/4CC1001F provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 1K Ohm 1% 0.25W(1/4W) ±50ppm/C AXL T/R Automotive AEC-Q200
Metal Film Resistors - Through Hole 1K ohm 1%
1KΩ ±1% 250mW ±50ppm/℃ Through hole mounting 3.2mm(Length)
RESISTOR, METAL FILM, 0.25W, 1%, 1K; Resistance:1kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:250V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Terminals:Axial Leaded; No. of Pins:2; Series:MFS

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFS1/4CC 1001F