Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP7113SYC/J3

Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm

$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP7113SYC/J3.

IHS

Datasheet5 pages4 years ago

Kingbright SCT

Component Distributors Inc.

Future Electronics

Inventory History

3 month trend:
+65.33%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-03-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Super Yellow, Clear, T-1 3/4, 5mm
KingbrightWP710A10SYC/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
LED Uni-Color Yellow 590nm 2-Pin Bag
KingbrightWP7113YC
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
KingbrightWP710A10SYC
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm

Descriptions

Descriptions of Kingbright WP7113SYC/J3 provided by its distributors.

Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
Yellow 5 mm 20° Water Clear 3100 mcd 2 V Solid State LED Lamp - T-1 3/4
LED Uni-Color SB. Yellow 590nm 2-Pin T-1 3/4 Bulk
LED THRU-HOLE PCB YELLOW T1-3/4 5MM CLEAR LENS 30 MA 590 NM 3800 MCD 2V
Standard LEDs - Through Hole Yellow 589nm Water Clear
590nm 20° 2V 20mA circular,with dome transparent colourless,yellow standard mounting,Through hole mounting 5mm*5mm*8.6mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP7113SYCJ3