Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX5093XYC

Single Color LED, Super Yellow, Clear, T-1 3/4, 5mm
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093XYC.

JRH Electronics

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-1.39%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-02-19
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Single Color LED, Super Yellow, Water Clear, T-1, 3mm
KingbrightWP7113SYC
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
KingbrightWP7113SYC/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
KingbrightWP7113YC
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
LED Uni-Color Yellow 2-Pin Bag
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM

Descriptions

Descriptions of Lumex SSL-LX5093XYC provided by its distributors.

Single Color LED, Super Yellow, Clear, T-1 3/4, 5mm
LED YELLOW 1300 MCD (AXIAL) 0.232 IN. T 1-3/4 150 MA (MAX.) 2.1 V (TYP.)
General Purpose Visible Dome-Style Led, y; |Lumex SSL-LX5093XYC
LED Uni-Color Yellow 590nm 2-Pin T-1 3/4
Super Yellow 5 mm 20° Diffused 1300 mcd 2.1 V Through Hole LED - T-1¾
LED YELLOW CLEAR 5MM ROUND T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION