Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP710A10LZGCK

LED 525nm 34° 2.65V 2mA Round Dome Transparent Colorless TH 2.9mm × 2.9mm × 5.9mm

$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP710A10LZGCK.

IHS

Datasheet5 pages5 years ago

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.00%

CAD Models

Download Kingbright WP710A10LZGCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.609
$ 0.609
Stock
81,091
38,004
38,004
Authorized Distributors
6
6
6
Illumination Color
-
Green
Green
Lens Color
Colorless
Colorless
Colorless
Case/Package
Radial
Radial
Radial
Number of Pins
-
-
-
Luminous Intensity
1.1 cd
1.1 cd
1.1 cd
Lens Style
-
Clear
Clear
Forward Voltage
2.65 V
4 V
4 V
Forward Current
25 mA
25 mA
25 mA
Test Current
2 mA
20 mA
20 mA
Viewing Angle
30 °
30 °
30 °
Dominant Wavelength
525 nm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightWP7113LZGCK
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
KingbrightWP710A10ZGCK
Single Color LED, Green, Water Clear, T-1, 3mm
KingbrightWP710A10SEC/E
Single Color LED, Hyper Red, Water Clear, T-1, 3mm
Bivar1.8HCL
LED THRU-HOLE 1.8MM HE RED 625NM 4.5MCD CLR LENS 35DEG VIEW ANGLE LOW CURRENT
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
Single Color LED, Super Yellow, Water Clear, T-1, 3mm

Descriptions

Descriptions of Kingbright WP710A10LZGCK provided by its distributors.

LED 525nm 34° 2.65V 2mA Round Dome Transparent Colorless TH 2.9mm × 2.9mm × 5.9mm
Green Ø 3 mm 34º 1100 mcd Clear 2.65 V Domed Solid State LED Lamp - T-1
Single Color LED, Green, Water Clear, T-1, 3mm
LED Uni-Color Green 515nm 2-Pin T-1 Bulk
3MM LOW CURRENT GREEN LED, WATER CLEAR, 525NM, 30O VIEWING ANGLE

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG