Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP710A10SEC/E

Single Color LED, Hyper Red, Water Clear, T-1, 3mm
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP710A10SEC/E.

IHS

Datasheet5 pages8 years ago

Kingbright SCT

Inventory History

3 month trend:
-7.63%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-03-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm
KingbrightWP7143SURC/E
Single Color LED, Hyper Red, Water Clear, T-1 3/4, 5mm
LED; Red; 1200mcd; 0.232In.Dia.; T-1-3/4; 150mA; 1.7V; 660nm; 30deg; -40 to 85degC
LED Uni-Color Red 655nm 2-Pin Bag
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm

Descriptions

Descriptions of Kingbright WP710A10SEC/E provided by its distributors.

Single Color LED, Hyper Red, Water Clear, T-1, 3mm
LED Uni-Color Hyper Red 630nm 2-Pin T-1 Bulk
Standard LEDs - Through Hole Red 2800mcd 621nm 34 deg Water Clear
630nm 34° 2V 20mA circular,with dome transparent colourless Through hole mounting 2.9mm*2.9mm*5.9mm
Red 3 mm 34° Clear 2800 mcd 2 V Solid State Lamp

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP710A10SECE