Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP7104GD

Green T-1 3 mm 40° Tinted Diffused 20 mcd 2.2 V Solid State LED Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP7104GD.

IHS

Datasheet6 pages19 years ago
Datasheet4 pages21 years ago

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2010-07-06
LTD Date2010-07-06

Related Parts

KingbrightWP7113GD
LED Thru-Hole Green T1-3/4 5 mm Green Diffused Lens 10mA 565nm 20mcd | Kingbright WP7113GD
KingbrightWP3A8GD
T-1 (3 MM) SOLID STATE LAMP Single Color LED, Green, Diffused, T-1, 3mm
KingbrightWP710A10GD
LED Thru-Hole Green 3mm PCB Mnt T-1 10 mA 30 mcd 568 nm 2.5V Round
Single Color LED, Pure Green, Diffused, T-1, 3mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Kingbright WP7104GD provided by its distributors.

Green T-1 3 mm 40° Tinted Diffused 20 mcd 2.2 V Solid State LED Through Hole
Single Color LED, Green, Diffused, T-1, 3mm
LED Standard GREEN DIFFUSED
3MM GREEN LED; LAMP THOLE; BULK
LED GRN DIFF 3MM ROUND T/H

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG