Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP115A10YD

Single Color LED, Yellow, Diffused, T-1, 3mm
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP115A10YD.

IHS

Datasheet6 pages15 years ago

Inventory History

3 month trend:
+58.76%

Alternate Parts

Price @ 1000
$ 0.096
$ 0.091
Stock
5,596
13,553
Authorized Distributors
2
2
Illumination Color
-
Yellow
Lens Color
-
Yellow
Case/Package
-
Radial
Number of Pins
-
-
Luminous Intensity
15 mcd
15 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
2.1 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
588 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright WP115A10YD provided by its distributors.

Single Color LED, Yellow, Diffused, T-1, 3mm
LED, 590nm, 60°, 2.1V, Dome, Diffused, Yellow, TH, 3mm L
Standard LEDs - Through Hole Yel Diffused 588nm 15mcd 60deg angle
3MM YLW SS LAMP THRU HOLE
T-1(3mm) led yellow

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG