Kingbright WP1503GD

Single Color LED, Green, Diffused, T-1 3/4, 5mm
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP1503GD.

IHS

Datasheet5 pages5 years ago
Datasheet6 pages18 years ago

Kingbright SCT

Sager Electronics

Mouser

Inventory History

3 month trend:
+5.08%

CAD Models

Download Kingbright WP1503GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.044
$ 0.044
Stock
41,530
92,224
92,224
Authorized Distributors
2
1
1
Illumination Color
Green
Green
Green
Lens Color
-
Green
Green
Case/Package
Radial
-
-
Number of Pins
-
2
2
Luminous Intensity
20 mcd
20 mcd
20 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
2.5 V
2.5 V
Forward Current
25 mA
25 mA
25 mA
Test Current
20 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
568 nm
568 nm
568 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightWP3A10GD
T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
LED; 5MM (T-1 3/4) LED THROUGH HOLE, SINGLE COLOR, DIFFUSED LENS, GREEN
VCC VAOL-5MDE2 LED 5mm Green Flangeless
VCC VAOL-5LDE1 LED 5mm Green
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
KingbrightWP132XGC
LED, Round Dome, Transparent/Colorless/Green, 568nm, 50°, 2.2V, 20mA, TH, 3mm L × 5.2mm H

Descriptions

Descriptions of Kingbright WP1503GD provided by its distributors.

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green Ø 5 mm 60° 30 mcd Tinted Diffused 2.2 V Domed Solid State Lamp - T-1 3/4
LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk
568nm 60° 2.2V 20mA Round Dome Diffused Green TH 5mm × 5mm × 8.6mm
LED GREEN DIFFUSED T-1 3/4 T/H
Standard LEDs - Through Hole GREEN DIFFUSED

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG