Kingbright WP132XGC

LED, Round Dome, Transparent/Colorless/Green, 568nm, 50°, 2.2V, 20mA, TH, 3mm L × 5.2mm H
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP132XGC.

IHS

Datasheet6 pages11 years ago
Datasheet6 pages19 years ago

Inventory History

3 month trend:
-12.92%

CAD Models

Download Kingbright WP132XGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LED, Round, Dome, Diffused, Green, TH, 570nm, 60°, 2.2V, 20mA, 3.9mm × 3.9mm × 5.55mm
KingbrightWP710A10SGC
Single Color LED, Super Bright Green, Water Clear, T-1, 3mm
KingbrightWP1503SGC
LED, Round Dome, Transparent Colorless, TH, 568nm, 30°, 2.2V, 20mA, 5mm × 5mm × 8.6mm
LED, Round, Dome Top, Colorless/Green, 565nm, 30°, 2.2V, 20mA, TH, 5mm × 5mm × 8.6mm
VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-3GDE4 LED, GREEN, T-1 (3MM), 170MCD, 570NM
Single Color LED, Super Green, Water Clear, T-1, 3mm

Descriptions

Descriptions of Kingbright WP132XGC provided by its distributors.

LED, Round Dome, Transparent/Colorless/Green, 568nm, 50°, 2.2V, 20mA, TH, 3mm L × 5.2mm H
Single Color LED, Green, Water Clear, T-1, 3mm
Standard LEDs - Through Hole Green 568nm Water Clear 40mcd
LED 3MM 565NM GRN WATER CLR TH

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG