What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright WP73JB/IDA

Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 4.8mm

$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP73JB/IDA.

IHS

Datasheet5 pages15 years ago
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-38.33%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Red 3 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
KingbrightWP3A10ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP59CB/EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightWP1503CB/ID
Red T-1 3/4 5 mm 60° Tinted Diffused 50 mcd 2 V LED Indicator Through Hole

Descriptions

Descriptions of Kingbright WP73JB/IDA provided by its distributors.

Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 4.8mm
LED Circuit Board Indicators Red 625nm Diffused 30mcd
LED CBI RED 625NM DIFFUSED 30MCD SMD
4.8MM RED PCB LED, 625nm, RoHS
Kingbright SCT

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP73JBIDA