Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright SC56-11SRWA

Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.2mm

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SC56-11SRWA.

IHS

Datasheet4 pages8 years ago
Datasheet4 pages19 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Kingbright SC56-11SRWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.09
Stock
1,661
81,337
81,337
Authorized Distributors
0
4
4
Illumination Color
Red
Red
Red
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Number of Characters
1
1
1
Element Configuration
Common Cathode
Common Cathode
Common Cathode
Forward Voltage
2.5 V
2 V
2 V
Test Current
20 mA
20 mA
20 mA
Luminous Intensity
-
6.4 mcd
6.4 mcd
Wavelength
640 nm
617 nm
617 nm
Operating Supply Voltage
1.85 V
-
-
Max Power Dissipation
75 mW
75 mW
75 mW

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-11-01
Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

KingbrightSC05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
KingbrightSC56-21SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.2mm
KingbrightSC04-11SRWA
7 Seg Numeric LED Display, Super Bright Red, 10.16mm
Lite-OnLTS-547AHR
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP
Lite-OnLTS-2301AP
Display Segmented Module 1DIGIT 8LED B. Red CC 10-Pin DIP Module
Lite-OnLTS-547AP
7 Seg Numeric LED Display, 1-Character, Bright Red, 13.2mm

Descriptions

Descriptions of Kingbright SC56-11SRWA provided by its distributors.

Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.2mm
LED DISPLAY,THRU-HOLE;DISPLAY HEIGHT,.56IN.;RED;640NM;34000MCD;10MA;N/A DEGREES
Kingbright SC56-11SRWA Super Bright Red 14.2mm LED Display Cathode
Segment LED Display Common Cathode 1 Digit 8 LEDs Red 34mcd Tube
Display, Seven Segment, 14.2Mm, Red; Led Color:Red; Forward Current If:20Ma; Forward Voltage:1.85V; Luminous Intensity:36Mcd; No. Of Digits/Alpha:1; Character Size:14.22Mm; Common Connection:Common Cathode; Product Range:- Rohs Compliant: Yes |Kingbright SC56-11SRWA

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG