Kingbright SC56-11EWA

Led Display, Thru-hole; Display Height, .56IN.; Red; 625NM; 6400MCD; 10MA; N/a Degrees
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SC56-11EWA.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages19 years ago

Burklin Elektronik

TME

Mouser

Inventory History

3 month trend:
-51.72%

CAD Models

Download Kingbright SC56-11EWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.02
$ 1.02
Stock
36,968
29,875
29,875
Authorized Distributors
4
3
3
Illumination Color
Red
Green
Green
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Number of Characters
1
1
1
Element Configuration
Common Cathode
Common Cathode
Common Cathode
Forward Voltage
2 V
2.2 V
2.2 V
Test Current
20 mA
20 mA
20 mA
Luminous Intensity
6.4 mcd
-
-
Wavelength
617 nm
568 nm
568 nm
Operating Supply Voltage
-
2.2 V
2.2 V
Max Power Dissipation
75 mW
62.5 mW
62.5 mW

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightSC56-21EWA
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm
KingbrightSC03-12EWA
7-Segment LED, Red, 8.1mcd, 0.3in, 5.11mm, 7.62mm, DIP-14, TH, 6.1mm × 10.16mm × 19.06mm
KingbrightSC52-11EWA
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 13.2mm
Lite-OnLTS-547AHR
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP
Diodes Inc.LTS-6980HR
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm
Lite-OnLTS-547AP
7 Seg Numeric LED Display, 1-Character, Bright Red, 13.2mm

Descriptions

Descriptions of Kingbright SC56-11EWA provided by its distributors.

LED DISPLAY,THRU-HOLE;DISPLAY HEIGHT,.56IN.;RED;625NM;6400MCD;10MA;N/A DEGREES
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.22mm
Kingbright SC56-11EWA 14.2mm High Efficiency Red LED Display Cathode
Segment LED Display Common Cathode 1 Digit 8 LEDs Red 8mcd Tube
DISPLAY, SEVEN SEGMENT, 19.05MM, RED; LED Colour: Red; Forward Current If: 20mA; Forward Voltage: 2V; Luminous Intensity: 6.4mcd; No. of Digits / Alpha: 1; Character Size: 14.22mm; Common Connection: Common Cathode; Product Ran

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG