Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright SA56-11SRWA

Led Display, Thru-hole; Display Height, .56IN.; Red; 640NM; 34000MCD; 10MA; N/a Degrees

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SA56-11SRWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Kingbright SCT

Sager Electronics

SOS electronic

TME

CAD Models

Download Kingbright SA56-11SRWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.961
$ 0.961
Stock
60,046
65,197
65,197
Authorized Distributors
0
4
4
Illumination Color
Red
Green
Green
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Number of Characters
1
1
1
Element Configuration
Common Anode
Common Anode
Common Anode
Forward Voltage
2.5 V
2.2 V
2.2 V
Test Current
20 mA
20 mA
20 mA
Luminous Intensity
34 mcd
-
-
Wavelength
640 nm
568 nm
568 nm
Operating Supply Voltage
1.85 V
2.2 V
2.2 V
Max Power Dissipation
75 mW
62.5 mW
62.5 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusEOL (Last Updated: 3 months ago)

Related Parts

KingbrightSA05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
KingbrightSA56-21SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.22mm
KingbrightSA52-11SRWA
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Bright Red, 13.2mm
Lite-OnLTS-7651HR
7 Seg Numeric LED Display, 1-Character, 11mm
Lite-OnLTS-4801WC
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP
Lite-OnLTS-4801JD
Display Segmented Module 1DIGIT 8LED Hyper Red CA 10-Pin DIP Module

Descriptions

Descriptions of Kingbright SA56-11SRWA provided by its distributors.

LED DISPLAY,THRU-HOLE;DISPLAY HEIGHT,.56IN.;RED;640NM;34000MCD;10MA;N/A DEGREES
DIP LED, Red, 34mcd, 660nm, 14.224mm, 14.22mm, TH, 8mm × 12.7mm × 19.05mm
7 Seg Numeric LED Display, Super Bright Red, 14.22mm
Kingbright SA56-11SRWA 14.2mm Red LED Display Anode

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA 56-11 SRWA