Kingbright SA56-21SRWA

7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.22mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SA56-21SRWA.

IHS

Datasheet4 pages8 years ago
Datasheet4 pages19 years ago

Kingbright SCT

Mouser

CAD Models

Download Kingbright SA56-21SRWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 1.03
Stock
72,433
28,579
28,579
Authorized Distributors
0
3
3
Illumination Color
Red
Green
Green
Case/Package
DIP
DIP
DIP
Number of Pins
10
-
-
Number of Characters
1
1
1
Element Configuration
Common Anode
Common Cathode
Common Cathode
Forward Voltage
2.5 V
2.2 V
2.2 V
Test Current
20 mA
20 mA
20 mA
Luminous Intensity
34 mcd
-
-
Wavelength
640 nm
568 nm
568 nm
Operating Supply Voltage
1.85 V
2.2 V
2.2 V
Max Power Dissipation
75 mW
62.5 mW
62.5 mW

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-11-01
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

KingbrightSA05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
KingbrightSA36-11SRWA
7-Segment LED, Red, 10mcd, 0.36in, 4.82mm x 9.14mm x 9.144mm, DIP-10, TH, 8.5mm x 7.5mm x 14mm
KingbrightSA39-11SRWA
17mcd 7-Segment Red LED, 6.2mm, 9.9mm, 9.906mm, 10mm DIP, TH, 7mm × 10mm × 13mm
Lite-OnLTS-4801WC
3.4mcd 7-Segment red 6mm 10mm 9.906mm 10mm DIP-10 Through hole mounting 7mm*9.7mm*12.8mm
Lite-OnLTS-7651HR
7 Seg Numeric LED Display, 1-Character, 11mm
Lite-OnLTS-4801JD
Display Segmented Module 1DIGIT 8LED Hyper Red CA 10-Pin DIP Module

Descriptions

Descriptions of Kingbright SA56-21SRWA provided by its distributors.

7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.22mm
Displays Segmented Panel 1DIGIT 8LED Red 10-Pin DIP Tube
Avnet Japan
LED Displays & Accessories .56 RED COMMON ANODE
DISPLAY 7SEG 0.56" SGL RED 10DIP
DISPLAY, SEVEN SEGMENT, 14.2MM, RED; LED Colour: Red; Forward Current If: 30mA; Forward Voltage: 1.85V; Luminous Intensity: 34mcd; No. of Digits / Alpha: 1; Character Size: 14.2mm; Common Connection: Common Anode; Product Range
Display, Seven Segment, 14.2Mm, Red; Núm. De Dígitos/Caracteres:1; Tamaño De Caracter:14.2Mm; Led Color:Rojo; Conexión Común:Ánodo Común; Intensidad Luminosa:34Mcd; Corriente Directa If:30Ma; Tensión Directa:1.85V |Kingbright SA56-21SRWA

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG