Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-813YD

Single Color LED, Yellow, Diffused, T-4, 10mm
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-813YD.

IHS

Datasheet5 pages4 years ago
Datasheet3 pages21 years ago

element14 APAC

SOS electronic

TME

Inventory History

3 month trend:
+5.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-03-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED YELLOW CLEAR T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Transparent, T-1, 3mm
KingbrightWP7113YD
LED Thru-Hole Yellow T1-3/4 Yellow Lens 30mA 590nm 20mcd Round | Kingbright WP7113YD
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
KingbrightWP113YDT
Yellow 2 x 5 mm 110° Tinted Diffused 100 mcd 1.85 V LED Lamp Through Hole

Descriptions

Descriptions of Kingbright L-813YD provided by its distributors.

Single Color LED, Yellow, Diffused, T-4, 10mm
LED Uni-Color Yellow 590nm 2-Pin
Kingbright yellow lightLED, 10 mmencapsulation, wavelength588 nm, 10mm
10mm Yellow 660 nm 40 deg 50 mcd throughhole LED
Standard LEDs - Through Hole YELLOW DIFFUSED
LED Forward voltage: 2.1 V Luminous intensity: 50 mcd Operating temperature: -40...85 °C Case colour: Yellow Housing type: Diffuse Lens size: 10 mm (T3½) Light colour: Yellow Technology: GaAsP/GaP Rated on-state current: 20 mA Transmission angle: 60 °

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-813 YD
  • L813YD