What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L-53GD-5V

LED, Low Power, Green, Through Hole, T-1 3/4 (5mm), 11.5 mA, 5 V, 568 nm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-53GD-5V.

IHS

Datasheet3 pages23 years ago

Sager Electronics

Newark

TME

Farnell

Inventory History

3 month trend:
+109%

CAD Models

Download Kingbright L-53GD-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-06-30
LTD Date2017-06-30

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
KingbrightL-53GD
L-53GD,Round SER Green LED,568 nm 5mm(T-1 3/4),Round Lens Through Hole package
Dialight551-0607F
551 Series Green 3 mm 60° 19 mcd Diffused 10 mA 5 V LED Circuit Board Indicator
Dialight551-0609F
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Pure Green, Diffused, T-1, 3mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Kingbright L-53GD-5V provided by its distributors.

LED, Low Power, Green, Through Hole, T-1 3/4 (5mm), 11.5 mA, 5 V, 568 nm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Kingbright green lightLED, 5mm (T-1 3/4)encapsulation, wavelength568 nm, 5 x 8.6mm
Kingbright L-53GD-5V 5mm Green 5V LED Diffused 25mcd
Green Ø 5 mm 60° 20 mcd Diffused LED - T-1 3/4
Green diffused LED w/resistor; L53GD-5V
Standard LEDs - Through Hole 5MM LED
LED, 5MM, GREEN, 20MCD, 568NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 11.5mA; Forward Voltage: 5V; Wavelength Typ: 568nm; Luminous Intensity: 20mcd; Viewing Angle: 60°; L

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1142553
  • L-53 GD-5V
  • L-53GD-5V.
  • L53GD-5V
  • L53GD5V