Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APT2012LZGCK

Single-color LEDs; KINGBRIGHT; APT2012LZGCK; Green; 140 °; 2.65 V; 0805
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APT2012LZGCK.

IHS

Datasheet4 pages5 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.51%

CAD Models

Download Kingbright APT2012LZGCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Bright Orange, Water Clear, 1.3mm
2.0X1.2MM LOW CURRENT RED SMD LED, WATER CLEAR, 625NM, 140O VIEWING ANGLE
Dual Color LED, Hyper Red/blue, Water Clear, 1.2mm
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
YELLOW LED, 590 NM 0805 CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Kingbright APT2012LZGCK provided by its distributors.

Single-color LEDs; KINGBRIGHT; APT2012LZGCK; Green; 140 °; 2.65 V; 0805
2.0X1.2MM LOW CURRENT GREEN SMD LED, WATER CLEAR, 525NM, 140O VIEWING ANGLE
Green 2 x 1.25 mm 120° 50 mcd Clear 2.65 V SMT Chip LED Lamp
Single Color LED, Green, Water Clear, 1.3mm
LED Uni-Color Green 515nm 2-Pin SMD T/R
Green LED Emitter, 0805 SMD, 1 Function
525nm 120° 2.65V 2mA With flat top,rectangle transparent colourless,green 2-SMD standard mounting,SMD mount 2mm*1.25mm*750μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT-2012LZGCK