Kingbright APL3015SGC-F01

SMD LED 1206 Round Flat Top Colorless/Green, 568nm, 70°, 2.2V, 20mA, 3mm × 1.5mm × 1.4mm
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APL3015SGC-F01.

IHS

Datasheet4 pages6 years ago
Datasheet5 pages17 years ago

Kingbright SCT

Mouser

Sager Electronics

Inventory History

3 month trend:
+37.43%

CAD Models

Download Kingbright APL3015SGC-F01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.083
Stock
216,181
123,659
Authorized Distributors
3
1
Illumination Color
Green
-
Lens Color
-
Clear
Case/Package
SMD/SMT
-
Number of Pins
1106
2
Luminous Intensity
20 mcd
20 mcd
Lens Style
Clear
Round
Forward Voltage
2.2 V
2.5 V
Forward Current
25 mA
25 mA
Test Current
20 mA
-
Viewing Angle
70 °
70 °
Dominant Wavelength
568 nm
568 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SMD LED, Flat Top, Rectangular, Colorless/Green, 565nm, 90°, 2.2V, 20mA, 3mm × 2mm × 1.4mm
KingbrightAA3021SGS
3.0x2.0mm SURFACE MOUNT LED LAMP Super Bright Green, 125º, Typ 30mcd water clear
KingbrightAPA3010SGC-GX
Single Color LED, Super Bright Green, Water Clear, 2mm, ROHS COMPLIANT, SMD, 3 PIN
KingbrightAPBA3010ESGC-GX
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2mm
Green 1.6 mm 110° Water Clear Typical Intensity 14 mcd 2.2 V Right Angle SMT LED
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED

Descriptions

Descriptions of Kingbright APL3015SGC-F01 provided by its distributors.

SMD LED 1206 Round Flat Top Colorless/Green, 568nm, 70°, 2.2V, 20mA, 3mm × 1.5mm × 1.4mm
Single Color LED, Super Bright Green, Water Clear, 2mm
Green 3 x 1.5 x 1.4 mm 70 º Water Clear 25 mcd 2.2 V Chip LED Lamp SMT
LED Uni-Color Green 565nm 2-Pin SMT T/R
3x1.5mm LED SUPER GREEN 18mcd 100º SMT
Standard LEDs - SMD GREEN WATER CLEAR

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APL3015SGC-F01.