Kingbright KPL-3015SGC

Kingbright green lightLED, 3015 (1206)encapsulation, wavelength568 nm, 3 x 1.5 x 1.4mm
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPL-3015SGC.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages21 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-89.26%

CAD Models

Download Kingbright KPL-3015SGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.141
Stock
123,659
220,181
Authorized Distributors
1
3
Illumination Color
-
Green
Lens Color
Clear
-
Case/Package
-
SMD/SMT
Number of Pins
2
1106
Luminous Intensity
20 mcd
20 mcd
Lens Style
Round
Clear
Forward Voltage
2.5 V
2.2 V
Forward Current
25 mA
25 mA
Test Current
-
20 mA
Viewing Angle
70 °
70 °
Dominant Wavelength
568 nm
568 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-07-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Kingbright KPL-3015SGC provided by its distributors.

Kingbright green lightLED, 3015 (1206)encapsulation, wavelength568 nm, 3 x 1.5 x 1.4mm
Single Color LED, Super Bright Green, Water Clear, 2mm, 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Led, Green, 18Mcd, 568Nm, Smd; |Kingbright KPL-3015SGC
LED Single Chip Bright Green 568nm 25mA 2-Pin SMD T/R

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPL3015SGC