Kingbright APBA3010ESGC-GX

Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2mm
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APBA3010ESGC-GX.

IHS

Datasheet4 pages3 years ago

Kingbright SCT

Component Distributors Inc.

Inventory History

3 month trend:
+2.58%

CAD Models

Download Kingbright APBA3010ESGC-GX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPA3010SGC-GX
Single Color LED, Super Bright Green, Water Clear, 2mm, ROHS COMPLIANT, SMD, 3 PIN
KingbrightAPA1606SGC
Single Color LED, Super Bright Green, Water Clear, 1.2mm
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
Dual Color LED, Yellow/super Bright Green, Water Clear, 2mm
Green 1.6 mm 110° Water Clear Typical Intensity 14 mcd 2.2 V Right Angle SMT LED
Single Color LED, Red, Water Clear, 2mm

Descriptions

Descriptions of Kingbright APBA3010ESGC-GX provided by its distributors.

Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2mm
LED Bi-Color Green/Red 565nm/627nm 3-Pin Chip LED T/R
3.0mm x 1.0mm Right Angle SMD LED Lamp, red / super bright green
Red/Green 3 x 1 x 2 mm 140° 15 mcd Water Clear SMT Right Angle Chip LED Lamp
SMD LED 1208 (3mm×2mm×1mm) Dome, Rectangular, Transparent, Green/Red, 568nm/617nm, 140°, 2.2V/2V, 20mA
Standard LEDs - SMD RA Red/Grn 625/568nm 15/15mcd Water Clr
LED GREEN/RED CLEAR CHIP SMD R/A / Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 3-SMD, No Lead
LED GREEN/RED CLEAR CHIP SMD R/A

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APBA3010ESGC-GX.