Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APHB1608QBDSYKC

Dual Color LED, Super Bright Yellow/blue, Water Clear, 1.6mm
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APHB1608QBDSYKC.

IHS

Datasheet4 pages5 years ago
Datasheet6 pages16 years ago

Kingbright SCT

Inventory History

3 month trend:
-70.15%

CAD Models

Download Kingbright APHB1608QBDSYKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, 1.6mm
KingbrightAPHB1608CGKSYKC
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm
KingbrightAPHB1608ZGSYKC
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm
Surface-Mount/Axial Led Lamp, yellow, water Clear, led-8D |Bivar SM0603YC
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Yellow 593nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Kingbright APHB1608QBDSYKC provided by its distributors.

Dual Color LED, Super Bright Yellow/blue, Water Clear, 1.6mm
Blue / Yellow 1.6 x 0.5 x 0.5 mm 130° Clear 70 / 150 mcd 3.3 / 2 V LED Lamp SMT
LED Bi-Color Blue/Yellow 460nm/590nm 4-Pin SMT T/R
465nm(Blue),590nm(yellow) 130° 3.3V(Blue),2V(yellow) 20mA(Blue),20mA(yellow) With flat top,rectangle transparent colourless SMD SMD mount 1.6mm*800μm*650μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APHB1608QBDSYKC.