Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright KA-4040SYSK

Single Color LED, Super Bright Yellow, Water Clear, 2.4mm

$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KA-4040SYSK.

IHS

Datasheet6 pages10 years ago

element14 APAC

TME

Inventory History

3 month trend:
+104%

Alternate Parts

Price @ 1000
$ 0.256
$ 0.235
Stock
88,741
501,984
Authorized Distributors
1
3
Illumination Color
-
Yellow
Lens Color
Clear
Clear
Case/Package
120
SMD/SMT
Number of Pins
2
-
Luminous Intensity
250 mcd
250 mcd
Lens Style
Flat, Round, Square
Clear
Forward Voltage
2.5 V
2 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
590 nm
590 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-08-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Kingbright KA-4040SYSK provided by its distributors.

Single Color LED, Super Bright Yellow, Water Clear, 2.4mm
LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R
KINGBRIGHT - KA-4040SYSK - LED, SMD, SIDE VIEW, YELLOW
Kingbright Yellow LED, Side View, 590nm, 4x4x3.6mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA4040SYSK