Kingbright KA-3528CGCKT

3.5 x 2.8 mm Surface Mount LED Lamp Single Color LED, Green, Water Clear, 2.4mm
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KA-3528CGCKT.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages16 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-4.16%

Alternate Parts

Price @ 1000
$ 0.159
$ 0.15
Stock
176,190
982,387
Authorized Distributors
1
3
Illumination Color
-
Green
Lens Color
Clear
-
Case/Package
-
PLCC
Number of Pins
2
2
Luminous Intensity
100 mcd
100 mcd
Lens Style
Round
Clear
Forward Voltage
2.1 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
570 nm
570 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-01-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Kingbright KA-3528CGCKT provided by its distributors.

3.5 x 2.8 mm Surface Mount LED Lamp Single Color LED, Green, Water Clear, 2.4mm
LED Uni-Color Green 570nm Chip LED 2-Pin SMD T/R
Avnet Japan
Kingbright KA-3528CGCKT SMD LED PLCC2 Green 100mcd 120° 20mA 2.1V
Kingbright green lightLED, PLCC 2encapsulation, wavelength570 nm, 3.5 x 2.8 x 1.9mm
SMD LED Case Style = Top Mount / LED Colour = Green / Lens Colour = Transparent / Lens Shape = Flat / Luminous Intensity mcd = 100 / Series = KA / Peak Wavelength nm = 574 / Bulb Package = 1411 / Forward Voltage (Vf) V = 2.1 / Forward Current (If) mA = 30

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA3528CGCKT