Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 8668

Cap; Lens; Round; LED; 0.280 in. Diameter x 0.430 in. Width; 0.250 in. Panel Mounting; Polycarbonate; Red
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8668.

IHS

Datasheet1 page12 years ago

Future Electronics

element14

Sager Electronics

TME

Inventory History

3 month trend:
-2.04%

CAD Models

Download Keystone 8668 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2013-10-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Single Color LED, Super Red, Transparent, T-3/4, 2mm
Single Color LED, Super Red, Transparent, T-1 3/4, 5mm
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Dialight550-1107F
LED CIRCUIT BOARD INDICATOR RT ANG 5MM SLOPED BACK STANDOFF LOW CURRENT RED 2MCD
Dialight551-1107F
551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator

Descriptions

Descriptions of Keystone 8668 provided by its distributors.

Cap; Lens; Round; LED; 0.280 in. Diameter x 0.430 in. Width; 0.250 in. Panel Mounting; Polycarbonate; Red
LENS CAP, LED, ROUND, RED, PANEL .031-.062, FOR T-1-3/4
Round Configurations LED Lens Caps
Battery Holders, Contacts and Clips RED LENS CAP
Lens Cap (Red); |Keystone 8668
LENS RED 180DEG FRESNEL RING SNP
Enclosures, Accessories; Body Length:0.4; Enclosures, Accessories; Accessory Type:LED Lens Cap; Lens Type:Lens; Lens Color:Red; Lens Diameter:7.1mm; Lens Shape:Round; Lens Material:Polycarbonate; For Use With:5mm LEDs; Body Color:Red; Body Length:0.430"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO