Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX507DT3SRT

Single Color LED, Super Red, Transparent, T-1 3/4, 5mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX507DT3SRT.

IHS

Datasheet1 page14 years ago

Future Electronics

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-31

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
KingbrightWP7104SRD/E
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
KingbrightWP483IDT
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
KingbrightWP7113LID
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm

Descriptions

Descriptions of Lumex SSL-LX507DT3SRT provided by its distributors.

Single Color LED, Super Red, Transparent, T-1 3/4, 5mm
Red 5 mm 140° Transparent 30 mcd 1.7 V Dimple Top Through Hole LED - T-1¾
T5MM DIMPLE TOP LED, SUP RED, TRNSPT LENS
LED Panel Mount Indicators LED PMI
LED RED CLR T-1 3/4 DIMPLE T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION